
APM81815KNBJTR | |
|---|---|
DigiKey Part Number | 620-APM81815KNBJTR-ND - Tape & Reel (TR) 620-APM81815KNBJTRCT-ND - Cut Tape (CT) 620-APM81815KNBJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM81815KNBJTR |
Description | IC, 80V, 1.5A SYNC BUCK DC-DC RE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 1.5A 24-PowerFQFN Module, 21 Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 72V |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 25 | 58,94560 Kč | 1 473,64 Kč |
| 100 | 53,23830 Kč | 5 323,83 Kč |
| 250 | 50,51700 Kč | 12 629,25 Kč |
| 500 | 50,23058 Kč | 25 115,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,86012 Kč | 137 580,36 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



