
APEK80803KET-BB-T | |
|---|---|
DigiKey Part Number | 620-APEK80803KET-BB-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK80803KET-BB-T |
Description | EVAL BOARD FOR A80803 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A80803 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Category | Features Dimmable |
Manufacturer Allegro MicroSystems | Voltage - Input 5V ~ 37V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part A80803 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 543,75000 Kč | 2 543,75 Kč |
| Unit Price without VAT: | 2 543,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 077,93750 Kč |




