LED Driver IC 1 Output DC DC Controller Constant Current PWM Dimming 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80803KETASR

DigiKey Part Number
620-A80803KETASRTR-ND - Tape & Reel (TR)
620-A80803KETASRCT-ND - Cut Tape (CT)
620-A80803KETASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A80803KETASR
Description
IC LED DRIVER CTRLR PWM 32QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Constant Current PWM Dimming 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
70V
Manufacturer
Allegro MicroSystems
Frequency
70kHz ~ 700kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Controller
Grade
Automotive
Topology
Constant Current
Mounting Type
Surface Mount, Wettable Flank
Internal Switch(s)
Yes
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
32-QFN (5x5)
Voltage - Supply (Min)
5V
Base Product Number
Voltage - Supply (Max)
37V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,23000 Kč103,23 Kč
1078,60400 Kč786,04 Kč
2572,43520 Kč1 810,88 Kč
10065,64690 Kč6 564,69 Kč
25062,56732 Kč15 641,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00055,89604 Kč335 376,24 Kč
Manufacturers Standard Package
Unit Price without VAT:103,23000 Kč
Unit Price with VAT:124,90830 Kč