
| ACS72981LLRATR-050B5 | |
|---|---|
| DigiKey Part Number | 620-ACS72981LLRATR-050B5TR-ND - Tape & Reel (TR) 620-ACS72981LLRATR-050B5CT-ND - Cut Tape (CT) 620-ACS72981LLRATR-050B5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ACS72981LLRATR-050B5 | 
| Description | CURRENT SEN HE/DIFF 50A 7-PSOF | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACS72981LLRATR-050B5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 40mV/A | |
| Frequency | DC ~ 250kHz | |
| Linearity | ±0.8% | |
| Accuracy | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Response Time | 1.8µs | |
| Current - Supply (Max) | 14mA (Typ) | |
| Operating Temperature | -40°C ~ 150°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 7-PowerSMD Module | |
| Supplier Device Package | 7-PSOF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 97,58000 Kč | 97,58 Kč | 
| 5 | 87,55200 Kč | 437,76 Kč | 
| 10 | 83,82700 Kč | 838,27 Kč | 
| 25 | 79,37080 Kč | 1 984,27 Kč | 
| 50 | 76,32480 Kč | 3 816,24 Kč | 
| 100 | 73,53260 Kč | 7 353,26 Kč | 
| 500 | 68,09138 Kč | 34 045,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 62,86020 Kč | 188 580,60 Kč | 
| Unit Price without VAT: | 97,58000 Kč | 
|---|---|
| Unit Price with VAT: | 118,07180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic