ACS72981ELRATR-200U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACS72981ELRATR-200U3
ACS72981ELRATR-200U3

ACS72981ELRATR-200U3

DigiKey Part Number
620-ACS72981ELRATR-200U3TR-ND - Tape & Reel (TR)
620-ACS72981ELRATR-200U3CT-ND - Cut Tape (CT)
620-ACS72981ELRATR-200U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS72981ELRATR-200U3
Description
CURRENT SEN HE/DIFFERENTIAL 200A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Datasheet
 Datasheet
EDA/CAD Models
ACS72981ELRATR-200U3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
6.6mV/A
Frequency
DC ~ 250kHz
Linearity
±0.8%
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
1.8µs
Current - Supply (Max)
14mA (Typ)
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
7-PowerSMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
574,89600 Kč374,48 Kč
1071,65400 Kč716,54 Kč
2567,77240 Kč1 694,31 Kč
5065,11600 Kč3 255,80 Kč
10062,68690 Kč6 268,69 Kč
50057,79236 Kč28 896,18 Kč
1 00057,11076 Kč57 110,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,14415 Kč156 432,45 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč