
ACS723LLCTR-20AB-T | |
|---|---|
DigiKey Part Number | 620-1644-2-ND - Tape & Reel (TR) 620-1644-1-ND - Cut Tape (CT) 620-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS723LLCTR-20AB-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 5 | 103,81400 Kč | 519,07 Kč |
| 10 | 99,44700 Kč | 994,47 Kč |
| 25 | 94,23080 Kč | 2 355,77 Kč |
| 50 | 90,66940 Kč | 4 533,47 Kč |
| 100 | 87,40210 Kč | 8 740,21 Kč |
| 500 | 80,82844 Kč | 40 414,22 Kč |
| 1 000 | 78,37944 Kč | 78 379,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,90456 Kč | 224 713,68 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |








