Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS715LLCTR-30A-T

DigiKey Part Number
620-1231-2-ND - Tape & Reel (TR)
620-1231-1-ND - Cut Tape (CT)
620-1231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS715LLCTR-30A-T
Description
CURRENT SENSOR HE/OL 30A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS715LLCTR-30A-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1.5%
Mfr
Accuracy
±1.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V
Part Status
Not For New Designs
Response Time
3.5µs
For Measuring
DC
Current - Supply (Max)
13mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
133mV/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 80kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS724LLCTR-30AU-TAllegro MicroSystems6 221620-ACS724LLCTR-30AU-TCT-ND89,05000 KčDirect
In-Stock: 3 048
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,71000 Kč114,71 Kč
5103,11000 Kč515,55 Kč
1098,77200 Kč987,72 Kč
2593,59120 Kč2 339,78 Kč
5090,05400 Kč4 502,70 Kč
10086,80890 Kč8 680,89 Kč
50080,27992 Kč40 139,96 Kč
1 00077,84753 Kč77 847,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,39623 Kč223 188,69 Kč
Manufacturers Standard Package
Unit Price without VAT:114,71000 Kč
Unit Price with VAT:138,79910 Kč