Image for ACS71240KEXBLT-050U5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240KEXBLT-050U5

DigiKey Part Number
620-2050-2-ND - Tape & Reel (TR)
620-2050-1-ND - Cut Tape (CT)
620-2050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240KEXBLT-050U5
Description
CURRENT SENSOR HE/OL 50A 12-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
ACS71240KEXBLT-050U5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
80mV/A
Frequency
120kHz
Linearity
±1%
Accuracy
±6%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
529,65000 Kč148,25 Kč
1028,22100 Kč282,21 Kč
2526,51640 Kč662,91 Kč
5025,35300 Kč1 267,65 Kč
10024,28420 Kč2 428,42 Kč
50022,14030 Kč11 070,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,90701 Kč31 360,51 Kč
3 00020,21176 Kč60 635,28 Kč
4 50019,83214 Kč89 244,63 Kč
7 50019,38040 Kč145 353,00 Kč
10 50019,09808 Kč200 529,84 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč