cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240KEXBLT-030B5

DigiKey Part Number
620-ACS71240KEXBLT-030B5TR-ND - Tape & Reel (TR)
620-ACS71240KEXBLT-030B5CT-ND - Cut Tape (CT)
620-ACS71240KEXBLT-030B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240KEXBLT-030B5
Description
CURRENT SENSOR HE/OL 30A 12-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
66mV/A
Frequency
120kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,66000 Kč31,66 Kč
528,03800 Kč140,19 Kč
1026,66200 Kč266,62 Kč
2525,05440 Kč626,36 Kč
5023,95040 Kč1 197,52 Kč
10022,94420 Kč2 294,42 Kč
50020,91748 Kč10 458,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,75212 Kč29 628,18 Kč
3 00019,09521 Kč57 285,63 Kč
4 50018,73663 Kč84 314,84 Kč
7 50018,30974 Kč137 323,05 Kč
10 50018,04312 Kč189 452,76 Kč
Manufacturers Standard Package
Unit Price without VAT:31,66000 Kč
Unit Price with VAT:38,30860 Kč