
ACS71240KEXBLT-050U5 | |
|---|---|
DigiKey Part Number | 620-2050-2-ND - Tape & Reel (TR) 620-2050-1-ND - Cut Tape (CT) 620-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-050U5 |
Description | CURRENT SENSOR HE/OL 50A 12-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240KEXBLT-050U5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 80mV/A | |
Frequency | 120kHz | |
Linearity | ±1% | |
Accuracy | ±6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,95059 Kč | 38 925,88 Kč |
| 3 000 | 25,11221 Kč | 75 336,63 Kč |
| 4 500 | 24,65445 Kč | 110 945,03 Kč |
| 7 500 | 24,10971 Kč | 180 822,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 29,65000 Kč | 148,25 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 26,51640 Kč | 662,91 Kč |
| 50 | 25,35300 Kč | 1 267,65 Kč |
| 100 | 24,28420 Kč | 2 428,42 Kč |
| 500 | 22,14030 Kč | 11 070,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 36,49400 Kč | 182,47 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 25 | 32,71480 Kč | 817,87 Kč |
| 50 | 31,30800 Kč | 1 565,40 Kč |
| 100 | 30,02080 Kč | 3 002,08 Kč |
| 500 | 27,43724 Kč | 13 718,62 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



