Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS710KLATR-25CB-NL-T

DigiKey Part Number
620-1529-2-ND - Tape & Reel (TR)
620-1529-1-ND - Cut Tape (CT)
620-1529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS710KLATR-25CB-NL-T
Description
CURRENT SENSOR HE/OL 25A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS710KLATR-25CB-NL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
28mV/A
Frequency
DC ~ 120kHz
Linearity
±0.75%
Accuracy
±2.9%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
586,55400 Kč432,77 Kč
1082,85800 Kč828,58 Kč
2578,44000 Kč1 961,00 Kč
5075,42060 Kč3 771,03 Kč
10072,65520 Kč7 265,52 Kč
50067,14530 Kč33 572,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,72053 Kč63 720,53 Kč
2 00061,85749 Kč123 714,98 Kč
3 00060,83982 Kč182 519,46 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč