
ACS37002LLAATR-025B5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LLAATR-025B5TR-ND - Tape & Reel (TR) 620-ACS37002LLAATR-025B5CT-ND - Cut Tape (CT) 620-ACS37002LLAATR-025B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LLAATR-025B5 |
Description | CURRENT SENSOR HE 15A 16-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 400kHz |
Mfr | Linearity ±0.75% |
Series | Voltage - Supply 3.15V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 2.5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 80mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 5 | 110,45000 Kč | 552,25 Kč |
| 10 | 105,86300 Kč | 1 058,63 Kč |
| 25 | 100,34840 Kč | 2 508,71 Kč |
| 50 | 96,58600 Kč | 4 829,30 Kč |
| 100 | 93,13650 Kč | 9 313,65 Kč |
| 500 | 86,19620 Kč | 43 098,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,61012 Kč | 83 610,12 Kč |
| 2 000 | 81,23728 Kč | 162 474,56 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |

