Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS710KLATR-12CB-T

DigiKey Part Number
620-1335-2-ND - Tape & Reel (TR)
620-1335-1-ND - Cut Tape (CT)
620-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS710KLATR-12CB-T
Description
CURRENT SEN HE/OL 12.5A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS710KLATR-12CB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.25%
Mfr
Accuracy
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Not For New Designs
Response Time
4µs
For Measuring
AC/DC
Current - Supply (Max)
14.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sensitivity
56mV/A
Supplier Device Package
16-SOIC
Frequency
DC ~ 120kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS37002LLAATR-015B5Allegro MicroSystems4 957620-ACS37002LLAATR-015B5-ND122,84000 KčMFR Recommended
ACS720KLATR-15AB-TAllegro MicroSystems7 629620-1876-1-ND113,87000 KčMFR Recommended
ACS720KLATR-35AB-TAllegro MicroSystems5 568620-1875-1-ND113,87000 KčSimilar
In-Stock: 7 564
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,88000 Kč123,88 Kč
5111,41000 Kč557,05 Kč
10106,78000 Kč1 067,80 Kč
25101,22440 Kč2 530,61 Kč
5097,43680 Kč4 871,84 Kč
10093,96240 Kč9 396,24 Kč
50086,96702 Kč43 483,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,36112 Kč84 361,12 Kč
2 00081,97036 Kč163 940,72 Kč
Manufacturers Standard Package
Unit Price without VAT:123,88000 Kč
Unit Price with VAT:149,89480 Kč