
ACS37612LLUATR-015U5 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUATR-015U5TR-ND - Tape & Reel (TR) 620-ACS37612LLUATR-015U5CT-ND - Cut Tape (CT) 620-ACS37612LLUATR-015U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-015U5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15mV/g | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.2µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 5 | 78,78400 Kč | 393,92 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 71,26720 Kč | 1 781,68 Kč |
| 50 | 68,47860 Kč | 3 423,93 Kč |
| 100 | 65,92320 Kč | 6 592,32 Kč |
| 500 | 60,77872 Kč | 30 389,36 Kč |
| 1 000 | 58,86285 Kč | 58 862,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 55,49304 Kč | 221 972,16 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


