
ACS37612LLUATR-015B5 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUATR-015B5TR-ND - Tape & Reel (TR) 620-ACS37612LLUATR-015B5CT-ND - Cut Tape (CT) 620-ACS37612LLUATR-015B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-015B5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37612LLUATR-015B5 Models |
Category | Accuracy ±2% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 15mV/g | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-TSSOP |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 5 | 78,25000 Kč | 391,25 Kč |
| 10 | 74,85000 Kč | 748,50 Kč |
| 25 | 70,78360 Kč | 1 769,59 Kč |
| 50 | 68,01400 Kč | 3 400,70 Kč |
| 100 | 65,47580 Kč | 6 547,58 Kč |
| 500 | 60,36624 Kč | 30 183,12 Kč |
| 1 000 | 58,46339 Kč | 58 463,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 55,11645 Kč | 220 465,80 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |






