
ACS37612LLUATR-015B5 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUATR-015B5TR-ND - Tape & Reel (TR) 620-ACS37612LLUATR-015B5CT-ND - Cut Tape (CT) 620-ACS37612LLUATR-015B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-015B5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37612LLUATR-015B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15mV/g | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 5 | 63,87600 Kč | 319,38 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 57,65200 Kč | 1 441,30 Kč |
| 50 | 55,33400 Kč | 2 766,70 Kč |
| 100 | 53,21310 Kč | 5 321,31 Kč |
| 500 | 48,94550 Kč | 24 472,75 Kč |
| 1 000 | 47,35658 Kč | 47 356,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 44,56243 Kč | 178 249,72 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



