
ACS37612LLUALU-010B3 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUALU-010B3TR-ND - Tape & Reel (TR) 620-ACS37612LLUALU-010B3CT-ND - Cut Tape (CT) 620-ACS37612LLUALU-010B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUALU-010B3 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/g | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 5 | 58,66800 Kč | 293,34 Kč |
| 10 | 56,04400 Kč | 560,44 Kč |
| 25 | 52,90640 Kč | 1 322,66 Kč |
| 50 | 50,76060 Kč | 2 538,03 Kč |
| 100 | 48,79520 Kč | 4 879,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,83870 Kč | 22 419,35 Kč |
| 1 000 | 43,36570 Kč | 43 365,70 Kč |
| 1 500 | 42,56155 Kč | 63 842,32 Kč |
| 2 500 | 41,60409 Kč | 104 010,22 Kč |
| 3 500 | 41,00609 Kč | 143 521,32 Kč |
| 5 000 | 40,39893 Kč | 201 994,65 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


