
ACS37003KMCATR-120B3 | |
|---|---|
DigiKey Part Number | 620-ACS37003KMCATR-120B3TR-ND - Tape & Reel (TR) 620-ACS37003KMCATR-120B3CT-ND - Cut Tape (CT) 620-ACS37003KMCATR-120B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37003KMCATR-120B3 |
Description | CURRENT SENSOR HE 120A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 12mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.1% | |
Voltage - Supply | 3.15V ~ 3.6V | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 5 | 105,53600 Kč | 527,68 Kč |
| 10 | 101,10500 Kč | 1 011,05 Kč |
| 25 | 95,81800 Kč | 2 395,45 Kč |
| 50 | 92,20220 Kč | 4 610,11 Kč |
| 100 | 88,88660 Kč | 8 888,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 80,50765 Kč | 64 406,12 Kč |
| 1 600 | 78,16269 Kč | 125 060,30 Kč |
| 2 400 | 76,88217 Kč | 184 517,21 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |



