
ACS37002LMCATR-066B3 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMCATR-066B3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-066B3 |
Description | CURRENT SENSOR HE 66.7A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 66.7A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 19.8mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 3.15V ~ 3.6V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 89,07990 Kč | 427 583,52 Kč |
| Unit Price without VAT: | 89,07990 Kč |
|---|---|
| Unit Price with VAT: | 107,78668 Kč |



