
ACS37002KMABTR-050B3 | |
|---|---|
DigiKey Part Number | 620-ACS37002KMABTR-050B3TR-ND - Tape & Reel (TR) 620-ACS37002KMABTR-050B3CT-ND - Cut Tape (CT) 620-ACS37002KMABTR-050B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002KMABTR-050B3 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.4mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 5 | 75,90600 Kč | 379,53 Kč |
| 10 | 72,62300 Kč | 726,23 Kč |
| 25 | 68,69040 Kč | 1 717,26 Kč |
| 50 | 66,00860 Kč | 3 300,43 Kč |
| 100 | 63,54780 Kč | 6 354,78 Kč |
| 500 | 58,59520 Kč | 29 297,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,61599 Kč | 55 615,99 Kč |
| 2 000 | 53,95799 Kč | 107 915,98 Kč |
| 3 000 | 53,05203 Kč | 159 156,09 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |










