cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A89333GECSR

DigiKey Part Number
620-A89333GECSRTR-ND - Tape & Reel (TR)
620-A89333GECSRCT-ND - Cut Tape (CT)
620-A89333GECSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A89333GECSR
Description
48 V SENSORLESS CODE-FREE FOC BL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Analog, I2C, PWM 28-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
7V ~ 75V
Voltage - Load
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-QFN Exposed Pad
Supplier Device Package
28-QFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
548,96200 Kč244,81 Kč
1046,73100 Kč467,31 Kč
2544,07880 Kč1 101,97 Kč
5042,26000 Kč2 113,00 Kč
10040,59490 Kč4 059,49 Kč
50037,24756 Kč18 623,78 Kč
1 00036,00097 Kč36 000,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00032,57189 Kč195 431,34 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč