Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A89306GETSR-T

DigiKey Part Number
620-A89306GETSR-TTR-ND - Tape & Reel (TR)
620-A89306GETSR-TCT-ND - Cut Tape (CT)
620-A89306GETSR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A89306GETSR-T
Description
3-PHASE BLDC FOC MOTOR CONTROLLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A89306GETSR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (6)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,47600 Kč474,76 Kč
2543,49120 Kč1 087,28 Kč
10039,10670 Kč3 910,67 Kč
25037,01612 Kč9 254,03 Kč
50035,75540 Kč17 877,70 Kč
1 00034,71746 Kč34 717,46 Kč
2 50033,62233 Kč84 055,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00032,80906 Kč196 854,36 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč