
TMC6300-LA | |
|---|---|
DigiKey Part Number | 505-TMC6300-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC6300-LA |
Description | LOW VOLTAGE BLDC MOTOR/PMSM DRIV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6300-LA Models |
Category | Technology Power MOSFET |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tray | Current - Output 2A |
Part Status Active | Voltage - Supply 2.2V ~ 5.25V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 62,79600 Kč | 627,96 Kč |
| 25 | 57,70280 Kč | 1 442,57 Kč |
| 100 | 52,10330 Kč | 5 210,33 Kč |
| 490 | 47,86849 Kč | 23 455,56 Kč |
| 980 | 46,53649 Kč | 45 605,76 Kč |
| 1 470 | 45,86948 Kč | 67 428,14 Kč |
| 2 940 | 44,89153 Kč | 131 981,10 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |





