
A89307KETSR-J | |
|---|---|
DigiKey Part Number | 620-A89307KETSR-JTR-ND - Tape & Reel (TR) 620-A89307KETSR-JCT-ND - Cut Tape (CT) 620-A89307KETSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89307KETSR-J |
Description | SENSORLESS 3 PHASE GATE DRIVER W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A89307KETSR-J Models |
Category | Applications Fan Controller |
Manufacturer Allegro MicroSystems | Voltage - Supply 5.5V ~ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 50V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Speed | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (3) | Package / Case 28-VFQFN Exposed Pad |
Interface I2C | Supplier Device Package 28-QFN (5x5) |
Technology NMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,76900 Kč | 767,69 Kč |
| 25 | 70,71280 Kč | 1 767,82 Kč |
| 100 | 64,05230 Kč | 6 405,23 Kč |
| 250 | 60,96056 Kč | 15 240,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 54,49027 Kč | 326 941,62 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |



