
APEK89307KET-01-T-DK | |
|---|---|
DigiKey Part Number | 620-APEK89307KET-01-T-DK-ND |
Manufacturer | |
Manufacturer Product Number | APEK89307KET-01-T-DK |
Description | EVAL BOARD FOR A89307 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A89307 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | A89307 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 800,43000 Kč | 3 800,43 Kč |
| Unit Price without VAT: | 3 800,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 598,52030 Kč |


