16 eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8589KLPTR-T

DigiKey Part Number
620-A8589KLPTR-TTR-ND - Tape & Reel (TR)
620-A8589KLPTR-TCT-ND - Cut Tape (CT)
620-A8589KLPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8589KLPTR-T
Description
IC REG BUCK ADJ 2.5A 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
250kHz ~ 2.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1046,05700 Kč460,57 Kč
2542,16720 Kč1 054,18 Kč
10037,89000 Kč3 789,00 Kč
25035,85320 Kč8 963,30 Kč
50034,62556 Kč17 312,78 Kč
1 00033,61453 Kč33 614,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00029,62788 Kč118 511,52 Kč
Manufacturers Standard Package
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč