
A8586KLJTR-T | |
|---|---|
DigiKey Part Number | 620-1716-2-ND - Tape & Reel (TR) 620-1716-1-ND - Cut Tape (CT) 620-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8586KLJTR-T |
Description | IC REG BUCK ADJ 3.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 25 | 26,07120 Kč | 651,78 Kč |
| 100 | 23,24270 Kč | 2 324,27 Kč |
| 250 | 21,89084 Kč | 5 472,71 Kč |
| 500 | 21,07696 Kč | 10 538,48 Kč |
| 1 000 | 20,40670 Kč | 20 406,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,57903 Kč | 58 737,09 Kč |
| 6 000 | 19,17397 Kč | 115 043,82 Kč |
| 9 000 | 18,97102 Kč | 170 739,18 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


