
A8585KLKTR-T | |
|---|---|
DigiKey Part Number | 620-1559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8585KLKTR-T |
Description | IC REG BUCK 5V 2A 10SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 28,53496 Kč | 256 814,64 Kč |
| Unit Price without VAT: | 28,53496 Kč |
|---|---|
| Unit Price with VAT: | 34,52730 Kč |




