
A6260KLJTR-T | |
|---|---|
DigiKey Part Number | 620-1252-2-ND - Tape & Reel (TR) 620-1252-1-ND - Cut Tape (CT) 620-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6260KLJTR-T |
Description | IC LED DRVR LIN PWM 350MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6260KLJTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 250 | 20,80312 Kč | 5 200,78 Kč |
| 500 | 20,02286 Kč | 10 011,43 Kč |
| 1 000 | 19,38073 Kč | 19 380,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,58722 Kč | 55 761,66 Kč |
| 6 000 | 18,19897 Kč | 109 193,82 Kč |
| 9 000 | 18,00453 Kč | 162 040,77 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


