Bipolar Motor Driver DMOS PWM 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5988GEVTR-T

DigiKey Part Number
620-1800-2-ND - Tape & Reel (TR)
620-1800-1-ND - Cut Tape (CT)
620-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5988GEVTR-T
Description
IC MTR DRVR BIPOLAR 8V-40V 36QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
PWM
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.6A
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1048,63100 Kč486,31 Kč
2544,54920 Kč1 113,73 Kč
10040,04950 Kč4 004,95 Kč
25037,90644 Kč9 476,61 Kč
50037,26726 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,03897 Kč66 058,46 Kč
3 00043,09679 Kč129 290,37 Kč
4 50042,62505 Kč191 812,73 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč