
A3988SEVTR-T | |
|---|---|
DigiKey Part Number | 620-1176-2-ND - Tape & Reel (TR) 620-1176-1-ND - Cut Tape (CT) 620-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3988SEVTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 36QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 85,77700 Kč | 857,77 Kč |
| 25 | 79,12040 Kč | 1 978,01 Kč |
| 100 | 71,79220 Kč | 7 179,22 Kč |
| 250 | 68,68444 Kč | 17 171,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 63,59482 Kč | 95 392,23 Kč |
| 3 000 | 62,32262 Kč | 186 967,86 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |


