
A5947KLPTR-T | |
|---|---|
DigiKey Part Number | 620-2037-2-ND - Tape & Reel (TR) 620-2037-1-ND - Cut Tape (CT) 620-2037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5947KLPTR-T |
Description | THREE PHASE FOC BLDC MOTOR DRIVE |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 56,70900 Kč | 567,09 Kč |
| 25 | 52,06080 Kč | 1 301,52 Kč |
| 100 | 46,94990 Kč | 4 694,99 Kč |
| 250 | 44,51064 Kč | 11 127,66 Kč |
| 500 | 43,04136 Kč | 21 520,68 Kč |
| 1 000 | 41,83161 Kč | 41 831,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 37,10063 Kč | 148 402,52 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |



