20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5947KLPTR-B-T

DigiKey Part Number
620-A5947KLPTR-B-T-ND
Manufacturer
Manufacturer Product Number
A5947KLPTR-B-T
Description
THREE PHASE SENSORLESS SINUSOIDA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
3.6A
Voltage - Load
40V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1044,35200 Kč443,52 Kč
2540,67720 Kč1 016,93 Kč
10036,63540 Kč3 663,54 Kč
25034,70556 Kč8 676,39 Kč
50033,91660 Kč16 958,30 Kč
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč