Parametric Equivalent

A4960KJPTR-T | |
|---|---|
DigiKey Part Number | 620-1452-2-ND - Tape & Reel (TR) 620-1452-1-ND - Cut Tape (CT) 620-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4960KJPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 32LQFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 78,58163 Kč | 707 234,67 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |



