Motor Driver Power MOSFET SPI 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4960KJPTR-A-T

DigiKey Part Number
620-A4960KJPTR-A-TTR-ND - Tape & Reel (TR)
620-A4960KJPTR-A-TCT-ND - Cut Tape (CT)
620-A4960KJPTR-A-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4960KJPTR-A-T
Description
IC MOTOR DRIVER 3V-5.5V 32LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
7V ~ 50V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-LQFP Exposed Pad
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10109,23200 Kč1 092,32 Kč
25101,07600 Kč2 526,90 Kč
10092,10560 Kč9 210,56 Kč
25087,82792 Kč21 956,98 Kč
50085,24894 Kč42 624,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50082,06411 Kč123 096,16 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč