Motor Driver DMOS Parallel 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4953ELJTR-T

DigiKey Part Number
620-1428-2-ND - Tape & Reel (TR)
620-1428-1-ND - Cut Tape (CT)
620-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4953ELJTR-T
Description
IC MOTOR DRIVER 8V-40V 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
A4953ELJTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 40V
Part Status
Active
Voltage - Load
8V ~ 40V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
8-SOIC-EP
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1033,16000 Kč331,60 Kč
2530,22360 Kč755,59 Kč
10026,99740 Kč2 699,74 Kč
25025,45956 Kč6 364,89 Kč
50024,62408 Kč12 312,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,82753 Kč68 482,59 Kč
6 00022,36641 Kč134 198,46 Kč
9 00022,13547 Kč199 219,23 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč