
A4947GLPTR-T | |
---|---|
DigiKey Part Number | A4947GLPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4947GLPTR-T |
Description | IC FAN DVR BLDC HALL COMM TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 21,81779 Kč | 261 813,48 Kč |
Unit Price without VAT: | 21,81779 Kč |
---|---|
Unit Price with VAT: | 26,39953 Kč |