
A4937KLPTR-A-T | |
---|---|
DigiKey Part Number | 620-1871-2-ND - Tape & Reel (TR) 620-1871-1-ND - Cut Tape (CT) 620-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4937KLPTR-A-T |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 50V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
10 | 64,57300 Kč | 645,73 Kč |
25 | 59,37400 Kč | 1 484,35 Kč |
100 | 53,66640 Kč | 5 366,64 Kč |
250 | 50,94352 Kč | 12 735,88 Kč |
500 | 49,30294 Kč | 24 651,47 Kč |
1 000 | 47,95233 Kč | 47 952,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 45,92630 Kč | 183 705,20 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |