Half-Bridge Gate Driver IC Non-Inverting 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4926KLPTR-T

DigiKey Part Number
620-1873-2-ND - Tape & Reel (TR)
620-1873-1-ND - Cut Tape (CT)
620-1873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4926KLPTR-T
Description
IC GATE DRVR HALF-BRIDGE 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 50V
Manufacturer
Allegro MicroSystems
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
Half-Bridge
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Channel Type
Independent
Supplier Device Package
20-TSSOP-EP
Number of Drivers
2
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1049,99600 Kč499,96 Kč
2545,81760 Kč1 145,44 Kč
10041,21280 Kč4 121,28 Kč
25039,01764 Kč9 754,41 Kč
50038,40450 Kč19 202,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00034,97023 Kč139 880,92 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč