
A4911KJPTR-T-1 | |
|---|---|
DigiKey Part Number | 620-A4911KJPTR-T-1TR-ND - Tape & Reel (TR) 620-A4911KJPTR-T-1CT-ND - Cut Tape (CT) 620-A4911KJPTR-T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4911KJPTR-T-1 |
Description | IC MOTOR DRVR MULTIPHASE 48LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 5 | 75,44400 Kč | 377,22 Kč |
| 10 | 72,15900 Kč | 721,59 Kč |
| 25 | 68,24400 Kč | 1 706,10 Kč |
| 50 | 65,57500 Kč | 3 278,75 Kč |
| 100 | 63,12900 Kč | 6 312,90 Kč |
| 500 | 58,20494 Kč | 29 102,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,36936 Kč | 83 054,04 Kč |
| 3 000 | 53,76991 Kč | 161 309,73 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |





