
A4403GEUTR-T | |
|---|---|
DigiKey Part Number | 620-1273-2-ND - Tape & Reel (TR) 620-1273-1-ND - Cut Tape (CT) 620-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4403GEUTR-T |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 46V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 46V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| 500 | 18,44674 Kč | 9 223,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,54145 Kč | 26 312,18 Kč |
| 3 000 | 17,09846 Kč | 51 295,38 Kč |
| 4 500 | 16,87670 Kč | 75 945,15 Kč |
| 7 500 | 16,63086 Kč | 124 731,45 Kč |
| 10 500 | 16,48723 Kč | 173 115,92 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |






