
A3977SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1147-2-ND - Tape & Reel (TR) 620-1147-1-ND - Cut Tape (CT) 620-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3977SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3977SLPTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 25 | 82,20280 Kč | 2 055,07 Kč |
| 100 | 74,63530 Kč | 7 463,53 Kč |
| 250 | 71,52760 Kč | 17 881,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 64,37751 Kč | 257 510,04 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |





