
A3930KJPTR-T | |
|---|---|
DigiKey Part Number | 620-1289-2-ND - Tape & Reel (TR) 620-1289-1-ND - Cut Tape (CT) 620-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3930KJPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A3930KJPTR-T Models |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Voltage - Supply 5.5V ~ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-LQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-LQFP-EP (7x7) |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 119,43700 Kč | 1 194,37 Kč |
| 25 | 110,59240 Kč | 2 764,81 Kč |
| 100 | 100,86180 Kč | 10 086,18 Kč |
| 250 | 97,94560 Kč | 24 486,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 89,97923 Kč | 134 968,85 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |







