16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3918SESTR-T

DigiKey Part Number
620-1476-2-ND - Tape & Reel (TR)
620-1476-1-ND - Cut Tape (CT)
620-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3918SESTR-T
Description
IC MOTOR DRIVER 2.5V-9V 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 16-QFN/MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
A3918SESTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.5V ~ 9V
Voltage - Load
2.5V ~ 9V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN/MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1020,18700 Kč201,87 Kč
2518,29680 Kč457,42 Kč
10016,20430 Kč1 620,43 Kč
25015,20820 Kč3 802,05 Kč
50014,60744 Kč7 303,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,10375 Kč18 155,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč