Motor Driver Power MOSFET Parallel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3910EEETR-T

DigiKey Part Number
620-1495-2-ND - Tape & Reel (TR)
620-1495-1-ND - Cut Tape (CT)
620-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3910EEETR-T
Description
IC MOTOR DRIVER 2.5V-5.5V 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
A3910EEETR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Battery Powered
Manufacturer
Allegro MicroSystems
Current - Output
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Voltage - Load
2.5V ~ 5.5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-UFDFN Exposed Pad
Interface
Parallel
Supplier Device Package
8-DFN (2x2)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,37300 Kč103,73 Kč
259,30640 Kč232,66 Kč
1008,13460 Kč813,46 Kč
2507,57692 Kč1 894,23 Kč
5007,24054 Kč3 620,27 Kč
1 0006,96357 Kč6 963,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,62137 Kč19 864,11 Kč
6 0006,45388 Kč38 723,28 Kč
9 0006,37000 Kč57 330,00 Kč
15 0006,27709 Kč94 156,35 Kč
21 0006,22275 Kč130 677,75 Kč
30 0006,17054 Kč185 116,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč