Bipolar Motor Driver Power MOSFET Parallel 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3901SEJTR-T

DigiKey Part Number
620-1159-2-ND - Tape & Reel (TR)
620-1159-1-ND - Cut Tape (CT)
620-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3901SEJTR-T
Description
IC MTR DRVR BIPLR 2.5-5.5V 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
A3901SEJTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2
Manufacturer
Allegro MicroSystems
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
400mA
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
2.5V ~ 5.5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
10-WFDFN Exposed Pad
Interface
Parallel
Supplier Device Package
10-TDFN (3x3)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,08200 Kč210,82 Kč
2519,10800 Kč477,70 Kč
10016,92650 Kč1 692,65 Kč
25015,88876 Kč3 972,19 Kč
50015,26218 Kč7 631,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,48890 Kč21 733,35 Kč
3 00014,11038 Kč42 331,14 Kč
4 50013,92074 Kč62 643,33 Kč
7 50013,71071 Kč102 830,33 Kč
10 50013,58803 Kč142 674,32 Kč
15 00013,46998 Kč202 049,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč