
A3214ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1519-2-ND - Tape & Reel (TR) 620-1519-1-ND - Cut Tape (CT) 620-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3214ELHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A3214ELHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 17,00800 Kč | 85,04 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 14,39200 Kč | 719,60 Kč |
| 100 | 13,74740 Kč | 1 374,74 Kč |
| 500 | 12,45014 Kč | 6 225,07 Kč |
| 1 000 | 11,96781 Kč | 11 967,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,28468 Kč | 33 854,04 Kč |
| 6 000 | 10,89971 Kč | 65 398,26 Kč |
| 9 000 | 10,68950 Kč | 96 205,50 Kč |
| 15 000 | 10,43935 Kč | 156 590,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





