Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1395SEHLT-T

DigiKey Part Number
620-1173-2-ND - Tape & Reel (TR)
620-1173-1-ND - Cut Tape (CT)
620-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1395SEHLT-T
Description
SEN HALL EFT ANLG VOLT 6-MLP/DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
A1395SEHLT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
3.2mA
Current - Output (Max)
-
Resolution
-
Bandwidth
10kHz
Operating Temperature
-20°C ~ 85°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
6-MLP/DFN (2x3)
Mounting Type
Surface Mount
Package / Case
6-PowerWFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
523,68600 Kč118,43 Kč
1022,48900 Kč224,89 Kč
2521,09880 Kč527,47 Kč
5020,14960 Kč1 007,48 Kč
10019,28040 Kč1 928,04 Kč
50017,52956 Kč8 764,78 Kč
1 00016,87903 Kč16 879,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,95708 Kč47 871,24 Kč
6 00015,43724 Kč92 623,44 Kč
9 00015,15335 Kč136 380,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč