
A1335LLETR-T | |
|---|---|
DigiKey Part Number | 620-1766-2-ND - Tape & Reel (TR) 620-1766-1-ND - Cut Tape (CT) 620-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1335LLETR-T |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, SENT, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 5 | 73,03200 Kč | 365,16 Kč |
| 10 | 69,81800 Kč | 698,18 Kč |
| 25 | 66,00080 Kč | 1 650,02 Kč |
| 50 | 63,39720 Kč | 3 169,86 Kč |
| 100 | 61,00550 Kč | 6 100,55 Kč |
| 500 | 56,19904 Kč | 28 099,52 Kč |
| 1 000 | 54,40855 Kč | 54 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 51,25943 Kč | 205 037,72 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |






