Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1220LLHLT-T

DigiKey Part Number
620-1278-2-ND - Tape & Reel (TR)
620-1278-1-ND - Cut Tape (CT)
620-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1220LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1220LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
518,01600 Kč90,08 Kč
1017,11300 Kč171,13 Kč
2516,03400 Kč400,85 Kč
5015,29080 Kč764,54 Kč
10014,61250 Kč1 461,25 Kč
50013,25016 Kč6 625,08 Kč
1 00012,74411 Kč12 744,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,02681 Kč36 080,43 Kč
6 00011,62257 Kč69 735,42 Kč
9 00011,40187 Kč102 616,83 Kč
15 00011,13917 Kč167 087,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč